


FDMB2307NZ | |
|---|---|
DigiKey Part Number | FDMB2307NZFSTR-ND - Tape & Reel (TR) FDMB2307NZFSCT-ND - Cut Tape (CT) FDMB2307NZFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMB2307NZ |
Description | MOSFET 2N-CH 6MLP |
Customer Reference | |
Detailed Description | Mosfet Array 800mW Surface Mount 6-MLP (2x3) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 28nC @ 5V |
Manufacturer onsemi | Power - Max 800mW |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-WDFN Exposed Pad |
Technology MOSFET (Metal Oxide) | Supplier Device Package 6-MLP (2x3) |
Configuration 2 N-Channel (Dual) Common Drain | Base Product Number |
FET Feature Logic Level Gate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31573 € | 947,19 € |
| 6.000 | 0,29315 € | 1.758,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,50560 € | 50,56 € |
| 500 | 0,39590 € | 197,95 € |
| 1.000 | 0,36058 € | 360,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78500 € | 7,85 € |
| 100 | 0,52120 € | 52,12 € |
| 500 | 0,40814 € | 204,07 € |
| 1.000 | 0,37172 € | 371,72 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

