


FDMA86551L | |
|---|---|
DigiKey Part Number | FDMA86551LTR-ND - Tape & Reel (TR) FDMA86551LCT-ND - Cut Tape (CT) FDMA86551LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA86551L |
Description | MOSFET N-CH 60V 7.5A 6MICROFET |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.5A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1235 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroFET (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,94800 € | 9,48 € |
| 100 | 0,63560 € | 63,56 € |
| 500 | 0,50160 € | 250,80 € |
| 1.000 | 0,45848 € | 458,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40374 € | 1.211,22 € |
| 6.000 | 0,37620 € | 2.257,20 € |
| 9.000 | 0,37146 € | 3.343,14 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |








