


FDMA86265P | |
|---|---|
DigiKey Part Number | FDMA86265PTR-ND - Tape & Reel (TR) FDMA86265PCT-ND - Cut Tape (CT) FDMA86265PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA86265P |
Description | MOSFET P-CH 150V 1A 6MICROFET |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 1A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 210 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroFET (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,00000 € | 10,00 € |
| 100 | 0,67010 € | 67,01 € |
| 500 | 0,52856 € | 264,28 € |
| 1.000 | 0,48299 € | 482,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39733 € | 1.191,99 € |
| 6.000 | 0,37013 € | 2.220,78 € |
| 9.000 | 0,36457 € | 3.281,13 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |










