Similar



FDMA8051L | |
|---|---|
DigiKey Part Number | FDMA8051LTR-ND - Tape & Reel (TR) FDMA8051LCT-ND - Cut Tape (CT) FDMA8051LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA8051L |
Description | MOSFET N-CH 40V 10A 6MICROFET |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 10A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FDMA8051L Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1260 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 6-MicroFET (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK6D23-40EX | Nexperia USA Inc. | 0 | 1727-8336-1-ND | 0,59000 € | Similar |
| PMPB14XNX | Nexperia USA Inc. | 0 | 1727-PMPB14XNXCT-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49700 € | 4,97 € |
| 100 | 0,32200 € | 32,20 € |
| 500 | 0,24678 € | 123,39 € |
| 1.000 | 0,22252 € | 222,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17915 € | 537,45 € |
| 6.000 | 0,16464 € | 987,84 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |










