FDMA6676PZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
P-Channel 30 V 11A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 11A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Brushless DC Motor Control | Datasheet Preview

FDMA6676PZ

DigiKey Part Number
FDMA6676PZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMA6676PZ
Description
MOSFET P-CH 30V 11A 6MICROFET
Customer Reference
Detailed Description
P-Channel 30 V 11A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
EDA/CAD Models
FDMA6676PZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2160 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.4W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
6-MicroFET (2x2)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
13.5mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTLJS14D0P03P8ZTAGonsemi0488-NTLJS14D0P03P8ZTAGTR-ND0,00000 €Similar
Obsolete
Marketplace Stock: 3.661 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.661In Stock
Ships from Flip Electronics