FDMA510PZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2
Unit Price: 0,90000 €
Datasheet

Similar


onsemi
In Stock: 56
Unit Price: 1,08000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.420
Unit Price: 0,64000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 480
Unit Price: 0,58000 €
Datasheet
P-Channel 20 V 7.8A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 7.8A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Brushless DC Motor Control | Datasheet Preview

FDMA510PZ

DigiKey Part Number
FDMA510PZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMA510PZ
Description
MOSFET P-CH 20V 7.8A 6MICROFET
Customer Reference
Detailed Description
P-Channel 20 V 7.8A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
EDA/CAD Models
FDMA510PZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
30mOhm @ 7.8A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-MicroFET (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes