


FDMA507PZ | |
|---|---|
DigiKey Part Number | FDMA507PZTR-ND - Tape & Reel (TR) FDMA507PZCT-ND - Cut Tape (CT) FDMA507PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA507PZ |
Description | MOSFET P-CH 20V 7.8A 6MICROFET |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.8A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FDMA507PZ Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2015 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-MicroFET (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 7.8A, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57400 € | 5,74 € |
| 100 | 0,37460 € | 37,46 € |
| 500 | 0,28874 € | 144,37 € |
| 1.000 | 0,26108 € | 261,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21114 € | 633,42 € |
| 6.000 | 0,19459 € | 1.167,54 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

