Mosfet Array 30V 3.3A 700mW Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 3.3A 700mW Surface Mount 6-MicroFET (2x2)
Brushless DC Motor Control | Datasheet Preview

FDMA3027PZ

DigiKey Part Number
FDMA3027PZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMA3027PZ
Description
MOSFET 2P-CH 30V 3.3A 6MICROFET
Customer Reference
Detailed Description
Mosfet Array 30V 3.3A 700mW Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
87mOhm @ 3.3A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
10nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
435pF @ 15V
Part Status
Obsolete
Power - Max
700mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-VDFN Exposed Pad
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
6-MicroFET (2x2)
Current - Continuous Drain (Id) @ 25°C
3.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.