


Category | Voltage - Rated 30V |
Manufacturer onsemi | Current Rating (Amps) 2.9A |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-VDFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 6-MicroFET (2x2) |
Transistor Type NPN, P-Channel | Base Product Number |
Applications Load Switch |

