


FDMA1032CZ | |
|---|---|
DigiKey Part Number | FDMA1032CZTR-ND - Tape & Reel (TR) FDMA1032CZCT-ND - Cut Tape (CT) FDMA1032CZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA1032CZ |
Description | MOSFET N/P-CH 20V 3.7A 6MICROFET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.7A, 3.1A 700mW Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 68mOhm @ 3.7A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 340pF @ 10V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-VDFN Exposed Pad |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 6-MicroFET (2x2) |
Current - Continuous Drain (Id) @ 25°C 3.7A, 3.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55600 € | 5,56 € |
| 100 | 0,36240 € | 36,24 € |
| 500 | 0,27900 € | 139,50 € |
| 1.000 | 0,25211 € | 252,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20369 € | 611,07 € |
| 6.000 | 0,18761 € | 1.125,66 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |




