FDMA008P20LZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 64.300
Unit Price: 0,36146 €
Datasheet
P-Channel 20 V 12A (Ta) 2.4W (Ta) Surface Mount 6-PQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMA008P20LZ

DigiKey Part Number
FDMA008P20LZOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMA008P20LZ
Description
MOSFET P-CHANNEL 20V 12A 6PQFN
Customer Reference
Detailed Description
P-Channel 20 V 12A (Ta) 2.4W (Ta) Surface Mount 6-PQFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
13mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
4383 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-PQFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes