Similar



FDM6296 | |
|---|---|
DigiKey Part Number | FDM6296TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDM6296 |
Description | MOSFET N-CH 30V 11.5A 8POWER33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.5A (Ta) 2.1W (Ta) Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FDM6296 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2005 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-Power33 (3x3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 11.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMC7692 | onsemi | 0 | FDMC7692CT-ND | 1,10000 € | Similar |
| CSD16411Q3 | Texas Instruments | 4.916 | 296-24255-1-ND | 1,30000 € | Similar |



