FDJ1028N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,97000 €
Datasheet
Mosfet Array 20V 3.2A 1.5W Surface Mount SC75-6 FLMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 3.2A 1.5W Surface Mount SC75-6 FLMP
Brushless DC Motor Control | Datasheet Preview

FDJ1028N

DigiKey Part Number
FDJ1028N-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDJ1028N
Description
MOSFET 2N-CH 20V 3.2A SC75-6
Customer Reference
Detailed Description
Mosfet Array 20V 3.2A 1.5W Surface Mount SC75-6 FLMP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
90mOhm @ 3.2A, 4.5V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
3nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
200pF @ 10V
Part Status
Obsolete
Power - Max
1.5W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SC-75-6 FLMP
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SC75-6 FLMP
Current - Continuous Drain (Id) @ 25°C
3.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDME1024NZTonsemi0FDME1024NZTCT-ND0,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable