FDI8442 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 564
Unit Price: 2,47000 €
Datasheet
N-Channel 40 V 23A (Ta), 80A (Tc) 254W (Tc) Through Hole TO-262 (I2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 23A (Ta), 80A (Tc) 254W (Tc) Through Hole TO-262 (I2PAK)
Brushless DC Motor Control | Datasheet Preview

FDI8442

DigiKey Part Number
FDI8442-ND
Manufacturer
Manufacturer Product Number
FDI8442
Description
MOSFET N-CH 40V 23A/80A I2PAK
Customer Reference
Detailed Description
N-Channel 40 V 23A (Ta), 80A (Tc) 254W (Tc) Through Hole TO-262 (I2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
235 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
12200 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
254W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-262 (I2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2.9mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF1404ZPBFInfineon Technologies564IRF1404ZPBF-ND2,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable