


FDI025N06 | |
|---|---|
DigiKey Part Number | FDI025N06-ND |
Manufacturer | |
Manufacturer Product Number | FDI025N06 |
Description | MOSFET N-CH 60V 265A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 265A (Tc) 395W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDI025N06 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 226 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 14885 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 395W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-262 (I2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 75A, 10V |

