
Category | Reverse Recovery Time (trr) 900 ps |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 20 V |
Packaging Bulk | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4448 | onsemi | 22.129 | 1N4448FS-ND | 0,09000 € | Similar |


