FDH50N50-F133 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 19,38000 €
Datasheet

Similar


IXYS
In Stock: 488
Unit Price: 12,31000 €
Datasheet

Similar


IXYS
In Stock: 2
Unit Price: 10,73000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 11,43000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 10,57000 €
Datasheet
N-Channel 500 V 48A (Tc) 625W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDH50N50-F133

DigiKey Part Number
FDH50N50-F133-ND
Manufacturer
Manufacturer Product Number
FDH50N50-F133
Description
MOSFET N-CH 500V 48A TO247-3
Customer Reference
Detailed Description
N-Channel 500 V 48A (Tc) 625W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FDH50N50-F133 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
105mOhm @ 24A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
137 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6460 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
625W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes