
FDH444 | |
|---|---|
DigiKey Part Number | FDH444-ND |
Manufacturer | |
Manufacturer Product Number | FDH444 |
Description | DIODE STANDARD 125V 200MA DO35 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | FDH444 Models |
Category | Reverse Recovery Time (trr) 60 ns |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 100 V |
Packaging Bulk | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 125 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 300 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N3595-1 | Microchip Technology | 497 | 1086-15174-ND | 2,82000 € | Similar |
| FDH444 | Rochester Electronics, LLC | 26.000 | 2156-FDH444-ND | 0,04250 € | Parametric Equivalent |
| FDH444TR | Rochester Electronics, LLC | 40.000 | 2156-FDH444TR-ND | 0,04250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,08350 € | 8,35 € |
| 500 | 0,06130 € | 30,65 € |
| 1.000 | 0,05410 € | 54,10 € |
| 2.000 | 0,04805 € | 96,10 € |
| 5.000 | 0,04147 € | 207,35 € |
| 10.000 | 0,03740 € | 374,00 € |
| 50.000 | 0,03025 € | 1.512,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

