
FDH300ATR | |
|---|---|
DigiKey Part Number | FDH300ATRTR-ND - Tape & Reel (TR) FDH300ATRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDH300ATR |
Description | DIODE STANDARD 125V 200MA DO35 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | FDH300ATR Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 nA @ 125 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 6pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 125 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06790 € | 6,79 € |
| 500 | 0,04954 € | 24,77 € |
| 1.000 | 0,04356 € | 43,56 € |
| 2.000 | 0,03851 € | 77,02 € |
| 5.000 | 0,03303 € | 165,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02743 € | 274,30 € |
| 20.000 | 0,02478 € | 495,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

