FDH300_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 34.389
Unit Price: 0,08000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,29828 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 250.000
Unit Price: 0,05949 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.800
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 70.000
Unit Price: 0,10000 €
Datasheet
Diode 125 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDH300_T50R

DigiKey Part Number
FDH300_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDH300_T50R
Description
DIODE STANDARD 125V 200MA DO35
Customer Reference
Detailed Description
Diode 125 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
1 nA @ 125 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
6pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
125 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4448onsemi34.3891N4448FS-ND0,08000 €Similar
1N458Microchip Technology0150-1N458-ND3,29828 €Similar
BAV20,113Nexperia USA Inc.250.0001727-2171-2-ND0,05949 €Similar
BAV20,133Nexperia USA Inc.7.8001727-6117-1-ND0,16000 €Similar
BAV20,143Nexperia USA Inc.70.0001727-BAV20,143CT-ND0,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes