
FDG901D | |
|---|---|
DigiKey Part Number | FDG901DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDG901D |
Description | IC TRANSCEIVER 1/0 SC705 |
Customer Reference | |
Detailed Description | 1/0 Driver SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | FDG901D Models |
Category | Voltage - Supply 2.7V ~ 6V |
Manufacturer onsemi | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Type Driver | Supplier Device Package SC-70-5 |
Number of Drivers/Receivers 1/0 | Base Product Number |

