Direct




FDG6332C-PG | |
|---|---|
DigiKey Part Number | 488-FDG6332C-PGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDG6332C-PG |
Description | MOSFET N/P-CH 20V 0.7A SC88 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 700mA (Ta), 600mA (Ta) 300mW (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 1.5nC @ 4.5V, 2nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 113pF @ 10V, 114pF @ 10V |
Packaging Tape & Reel (TR) | Power - Max 300mW (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel Complementary | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Continuous Drain (Id) @ 25°C 700mA (Ta), 600mA (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 300mOhm @ 700mA, 4.5V, 420mOhm @ 600mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC2710UDW-7 | Diodes Incorporated | 0 | 31-DMC2710UDW-7CT-ND | 0,31000 € | Direct |


