FDG6332C-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 12.000
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,07536 €
Datasheet
Mosfet Array 20V 700mA, 600mA 300mW Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 700mA, 600mA 300mW Surface Mount SC-88 (SC-70-6)

FDG6332C-F085

DigiKey Part Number
488-FDG6332C-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDG6332C-F085
Description
MOSFET N/P-CH 20V 0.7A SC88
Customer Reference
Detailed Description
Mosfet Array 20V 700mA, 600mA 300mW Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
700mA, 600mA
Rds On (Max) @ Id, Vgs
300mOhm @ 700mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
113pF @ 10V
Power - Max
300mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes