FDG6331L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 88.023
Unit Price: 0,36000 €
Datasheet
Power Switch/Driver 1:1 P-Channel 800mA SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDG6331L

DigiKey Part Number
FDG6331LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDG6331L
Description
IC PWR SWITCH P-CHAN 1:1 SC88
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 800mA SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
FDG6331L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 8V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
800mA
Rds On (Typ)
155mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-88 (SC-70-6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes