Similar



FDG6316P | |
|---|---|
DigiKey Part Number | FDG6316PTR-ND - Tape & Reel (TR) FDG6316PCT-ND - Cut Tape (CT) FDG6316PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDG6316P |
Description | MOSFET 2P-CH 12V 0.7A SC88 |
Customer Reference | |
Detailed Description | Mosfet Array 12V 700mA 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FDG6316P Models |
Category | Rds On (Max) @ Id, Vgs 270mOhm @ 700mA, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 2.4nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 146pF @ 6V |
Part Status Obsolete | Power - Max 300mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package SC-88 (SC-70-6) |
Current - Continuous Drain (Id) @ 25°C 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTJD4152PT1G | onsemi | 65.030 | NTJD4152PT1GOSCT-ND | 0,38000 € | Similar |



