
FDG6314P | |
|---|---|
DigiKey Part Number | FDG6314P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDG6314P |
Description | MOSFET 2P-CH 25V SC88 |
Customer Reference | |
Detailed Description | Mosfet Array 25V Surface Mount SC-88 (SC-70-6) |
Category | Drain to Source Voltage (Vdss) 25V |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Part Status Obsolete | Supplier Device Package SC-88 (SC-70-6) |
Technology MOSFET (Metal Oxide) | Base Product Number |
Configuration 2 P-Channel (Dual) |

