Mosfet Array 25V 500mA 300mW Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDG6303N_D87Z

DigiKey Part Number
FDG6303N_D87Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDG6303N_D87Z
Description
MOSFET 2N-CH 25V 0.5A SC88
Customer Reference
Detailed Description
Mosfet Array 25V 500mA 300mW Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
2.3nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V
Part Status
Obsolete
Power - Max
300mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
25V
Supplier Device Package
SC-88 (SC-70-6)
Current - Continuous Drain (Id) @ 25°C
500mA
Base Product Number
Rds On (Max) @ Id, Vgs
450mOhm @ 500mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable