FDG6301N_D87Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,10879 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,32000 €
Datasheet
Mosfet Array 25V 220mA 300mW Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDG6301N_D87Z

DigiKey Part Number
FDG6301N_D87Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDG6301N_D87Z
Description
MOSFET 2N-CH 25V 0.22A SC88
Customer Reference
Detailed Description
Mosfet Array 25V 220mA 300mW Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
0.4nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
9.5pF @ 10V
Part Status
Obsolete
Power - Max
300mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
25V
Supplier Device Package
SC-88 (SC-70-6)
Current - Continuous Drain (Id) @ 25°C
220mA
Base Product Number
Rds On (Max) @ Id, Vgs
4Ohm @ 220mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO7800Alpha & Omega Semiconductor Inc.0785-1094-2-ND0,10879 €Similar
DMG6301UDW-7Diodes Incorporated0DMG6301UDW-7DICT-ND0,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable