P-Channel 12 V 2A (Ta) 480mW (Ta) Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDG330P

DigiKey Part Number
2156-FDG330P-488-ND
Manufacturer
Manufacturer Product Number
FDG330P
Description
SMALL SIGNAL FIELD-EFFECT TRANSI
Customer Reference
Detailed Description
P-Channel 12 V 2A (Ta) 480mW (Ta) Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
477 pF @ 6 V
Part Status
Active
Power Dissipation (Max)
480mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
12 V
Supplier Device Package
SC-88 (SC-70-6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Rds On (Max) @ Id, Vgs
110mOhm @ 2A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.128
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:27128
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5540,45895 €254,26 €
Unit Price without VAT:0,45895 €
Unit Price with VAT:0,54615 €