Similar



FDG329N | |
|---|---|
DigiKey Part Number | FDG329N-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDG329N |
Description | MOSFET N-CH 20V 1.5A SC88 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.5A (Ta) 420mW (Ta) Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FDG329N Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 324 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 420mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC-88 (SC-70-6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 1.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTJS3157NT1G | onsemi | 13.067 | NTJS3157NT1GOSCT-ND | 0,53000 € | Similar |


