Similar



FDFS2P106A | |
|---|---|
DigiKey Part Number | FDFS2P106ATR-ND - Tape & Reel (TR) FDFS2P106ACT-ND - Cut Tape (CT) FDFS2P106ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDFS2P106A |
Description | MOSFET P-CH 60V 3A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 60 V 3A (Ta) 900mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 714 pF @ 30 V |
Part Status Obsolete | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 900mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 110mOhm @ 3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC5614P | onsemi | 225.603 | FDC5614PCT-ND | 0,87000 € | MFR Recommended |
| PJL9433A_R2_00001 | Panjit International Inc. | 2.185 | 3757-PJL9433A_R2_00001CT-ND | 0,71000 € | Similar |



