
FDFS2P102 | |
|---|---|
DigiKey Part Number | FDFS2P102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDFS2P102 |
Description | MOSFET P-CH 20V 3.3A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.3A (Ta) 900mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDFS2P102 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 10 V |
Part Status Obsolete | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 900mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 125mOhm @ 3.3A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 250µA |

