P-Channel 20 V 3.5A (Ta) 2W (Ta) Surface Mount MicroFET 3x3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 3.5A (Ta) 2W (Ta) Surface Mount MicroFET 3x3mm
Brushless DC Motor Control | Datasheet Preview

FDFM2P110

DigiKey Part Number
FDFM2P110TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDFM2P110
Description
MOSFET P-CH 20V 3.5A MICROFET
Customer Reference
Detailed Description
P-Channel 20 V 3.5A (Ta) 2W (Ta) Surface Mount MicroFET 3x3mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 4.5 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 10 V
Part Status
Obsolete
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
MicroFET 3x3mm
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
140mOhm @ 3.5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 540.000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

540.000In Stock
Ships from Flip Electronics