


FDD9409-F085 | |
|---|---|
DigiKey Part Number | FDD9409-F085TR-ND - Tape & Reel (TR) FDD9409-F085CT-ND - Cut Tape (CT) FDD9409-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD9409-F085 |
Description | MOSFET N-CH 40V 90A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 150W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3130 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,36300 € | 13,63 € |
| 100 | 0,93270 € | 93,27 € |
| 500 | 0,74872 € | 374,36 € |
| 1.000 | 0,68956 € | 689,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62609 € | 1.565,23 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

