MFR Recommended
Similar
Similar



FDD9407L-F085 | |
|---|---|
DigiKey Part Number | FDD9407L-F085TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDD9407L-F085 |
Description | MOSFET N-CH 40V 100A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 227W (Tj) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD9407L-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 125 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6700 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 227W (Tj) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 80A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C430NLAFT1G | onsemi | 846 | 488-NVMFS5C430NLAFT1GCT-ND | 3,14000 € | MFR Recommended |
| PJD100N04-AU_L2_000A1 | Panjit International Inc. | 0 | 3757-PJD100N04-AU_L2_000A1TR-ND | 0,63459 € | Similar |
| TSM038N04LCP ROG | Taiwan Semiconductor Corporation | 416 | TSM038N04LCPROGCT-ND | 2,01000 € | Similar |




