FDD8778 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 19.703
Unit Price: 0,82000 €
Datasheet
N-Channel 25 V 35A (Tc) 39W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 35A (Tc) 39W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD8778

DigiKey Part Number
FDD8778TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD8778
Description
MOSFET N-CH 25V 35A TO252AA
Customer Reference
Detailed Description
N-Channel 25 V 35A (Tc) 39W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
845 pF @ 13 V
Part Status
Obsolete
Power Dissipation (Max)
39W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
14mOhm @ 35A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD135N03LGATMA1Infineon Technologies19.703IPD135N03LGATMA1CT-ND0,82000 €Similar
Obsolete
Marketplace Stock: 2.400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.400In Stock
Ships from Flip Electronics