


FDD86569-F085 | |
|---|---|
DigiKey Part Number | FDD86569-F085TR-ND - Tape & Reel (TR) FDD86569-F085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDD86569-F085 |
Description | MOSFET N-CH 60V 90A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 150W (Tj) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD86569-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.7mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2520 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,03100 € | 10,31 € |
| 100 | 0,69550 € | 69,55 € |
| 500 | 0,55152 € | 275,76 € |
| 1.000 | 0,50523 € | 505,23 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |



