


FDD86369 | |
|---|---|
DigiKey Part Number | FDD86369OSTR-ND - Tape & Reel (TR) FDD86369OSCT-ND - Cut Tape (CT) FDD86369OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86369 |
Description | MOSFET N-CH 80V 90A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 90A (Tc) 150W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDD86369 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2530 pF @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150W (Tj) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.9mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,39700 € | 13,97 € |
| 100 | 0,95280 € | 95,28 € |
| 500 | 0,76282 € | 381,41 € |
| 1.000 | 0,70174 € | 701,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59406 € | 1.485,15 € |
| 5.000 | 0,57050 € | 2.852,50 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

