


FDD86250-F085 | |
|---|---|
DigiKey Part Number | FDD86250-F085OSTR-ND - Tape & Reel (TR) FDD86250-F085OSCT-ND - Cut Tape (CT) FDD86250-F085OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86250-F085 |
Description | MOSFET N-CH 150V 50A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 50A (Tc) 160W (Tj) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD86250-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 160W (Tj) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,75800 € | 17,58 € |
| 100 | 1,21450 € | 121,45 € |
| 500 | 0,98212 € | 491,06 € |
| 1.000 | 0,94509 € | 945,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77261 € | 1.931,53 € |
| 5.000 | 0,77213 € | 3.860,65 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |


