


FDD8453LZ-F085 | |
|---|---|
DigiKey Part Number | FDD8453LZ-F085TR-ND - Tape & Reel (TR) FDD8453LZ-F085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDD8453LZ-F085 |
Description | MOSFET N-CH 40V 50A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 118W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3515 pF @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 118W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.7mOhm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVTFS5C460NLTAG | onsemi | 39 | 488-NVTFS5C460NLTAGCT-ND | 1,72000 € | MFR Recommended |
| DMNH4006SK3Q-13 | Diodes Incorporated | 2.455 | 31-DMNH4006SK3Q-13CT-ND | 1,82000 € | Similar |
| DMTH4007LK3-13 | Diodes Incorporated | 0 | DMTH4007LK3-13DICT-ND | 1,28000 € | Similar |
| IPD75N04S406ATMA1 | Infineon Technologies | 2.253 | IPD75N04S406ATMA1CT-ND | 1,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,08100 € | 10,81 € |
| 100 | 0,73120 € | 73,12 € |
| 500 | 0,58132 € | 290,66 € |
| 1.000 | 0,53314 € | 533,14 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

