



FDD8445 | |
|---|---|
DigiKey Part Number | FDD8445TR-ND - Tape & Reel (TR) FDD8445CT-ND - Cut Tape (CT) FDD8445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD8445 |
Description | MOSFET N-CH 40V 70A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 40 V 70A (Tc) 79W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4050 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.7mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD44N4LF6 | STMicroelectronics | 6.968 | 497-11098-1-ND | 1,65000 € | Similar |
| STD70N6F3 | STMicroelectronics | 2.197 | 497-12240-1-ND | 2,56000 € | Similar |
| SUD50N04-8M8P-4GE3 | Vishay Siliconix | 7.738 | SUD50N04-8M8P-4GE3CT-ND | 2,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,71400 € | 7,14 € |
| 100 | 0,47290 € | 47,29 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

