FDD8444-F085P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.400
Unit Price: 2,32000 €
Datasheet

Similar


Infineon Technologies
In Stock: 19.002
Unit Price: 1,69000 €
Datasheet
N-Channel 40 V 50A (Ta) 153W (Ta) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 50A (Ta) 153W (Ta) Surface Mount TO-252AA
TO-252AA

FDD8444-F085P

DigiKey Part Number
FDD8444-F085P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD8444-F085P
Description
MOSFET N-CH 40V 50A TO252
Customer Reference
Detailed Description
N-Channel 40 V 50A (Ta) 153W (Ta) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD8444-F085P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
116 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6195 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
153W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes