


FDD7N20TM | |
|---|---|
DigiKey Part Number | FDD7N20TMTR-ND - Tape & Reel (TR) FDD7N20TMCT-ND - Cut Tape (CT) FDD7N20TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD7N20TM |
Description | MOSFET N-CH 200V 5A D-PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 5A (Tc) 43W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.7 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 43W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 690mOhm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR220NTRPBF | Infineon Technologies | 4.602 | IRFR220NTRPBFCT-ND | 1,32000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73700 € | 7,37 € |
| 100 | 0,48650 € | 48,65 € |
| 500 | 0,37888 € | 189,44 € |
| 1.000 | 0,34423 € | 344,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28663 € | 716,58 € |
| 5.000 | 0,26495 € | 1.324,75 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |




