



FDD770N15A | |
|---|---|
DigiKey Part Number | FDD770N15ATR-ND - Tape & Reel (TR) FDD770N15ACT-ND - Cut Tape (CT) FDD770N15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD770N15A |
Description | MOSFET N CH 150V 18A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 18A (Tc) 56.8W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD770N15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 77mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 765 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 56.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02000 € | 10,20 € |
| 100 | 0,68400 € | 68,40 € |
| 500 | 0,53988 € | 269,94 € |
| 1.000 | 0,49353 € | 493,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41436 € | 1.035,90 € |
| 5.000 | 0,38539 € | 1.926,95 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

