FDD6780A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 91.302
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 26.550
Unit Price: 0,65109 €
Datasheet
N-Channel 25 V 16.4A (Ta), 30A (Tc) 3.7W (Ta), 32.6W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 16.4A (Ta), 30A (Tc) 3.7W (Ta), 32.6W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD6780A

DigiKey Part Number
FDD6780ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD6780A
Description
MOSFET N-CH 25V 16.4A/30A DPAK
Customer Reference
Detailed Description
N-Channel 25 V 16.4A (Ta), 30A (Tc) 3.7W (Ta), 32.6W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1235 pF @ 13 V
Part Status
Obsolete
Power Dissipation (Max)
3.7W (Ta), 32.6W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.6mOhm @ 16.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD090N03LGATMA1Infineon Technologies91.302IPD090N03LGATMA1CT-ND1,12000 €Similar
FDD6780ARochester Electronics, LLC26.5502156-FDD6780A-ND0,65109 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable