Similar




FDD6778A | |
|---|---|
DigiKey Part Number | FDD6778ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDD6778A |
Description | MOSFET N-CH 25V 12A/10A DPAK |
Customer Reference | |
Detailed Description | N-Channel 25 V 12A (Ta) 3.7W (Ta), 24W (Tc) Surface Mount TO-252AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 13 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |


