



FDD6760A | |
|---|---|
DigiKey Part Number | FDD6760ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDD6760A |
Description | MOSFET N-CH 25V 27A/50A DPAK |
Customer Reference | |
Detailed Description | N-Channel 25 V 27A (Ta), 50A (Tc) 3.7W (Ta), 65W (Tc) Surface Mount TO-252AA |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3170 pF @ 13 V |
Part Status Obsolete | Power Dissipation (Max) 3.7W (Ta), 65W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 27A, 10V |

