P-Channel 30 V 11A (Ta), 40A (Tc) 52W (Ta) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 11A (Ta), 40A (Tc) 52W (Ta) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD6685

DigiKey Part Number
FDD6685TR-ND - Tape & Reel (TR)
FDD6685CT-ND - Cut Tape (CT)
FDD6685DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD6685
Description
MOSFET P-CH 30V 11A/40A TO252
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 11A (Ta), 40A (Tc) 52W (Ta) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD6685 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 5 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1715 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
52W (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
100,95700 €9,57 €
1000,64170 €64,17 €
5000,50658 €253,29 €
1.0000,46312 €463,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41608 €1.040,20 €
5.0000,38702 €1.935,10 €
7.5000,37597 €2.819,78 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €