



FDD6637 | |
|---|---|
DigiKey Part Number | FDD6637TR-ND - Tape & Reel (TR) FDD6637CT-ND - Cut Tape (CT) FDD6637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD6637 |
Description | MOSFET P-CH 35V 13A/55A DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 35 V 13A (Ta), 55A (Tc) 3.1W (Ta), 57W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2370 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 35 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11.6mOhm @ 14A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,26600 € | 12,66 € |
| 100 | 0,85850 € | 85,85 € |
| 500 | 0,68438 € | 342,19 € |
| 1.000 | 0,62837 € | 628,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53064 € | 1.326,60 € |
| 5.000 | 0,50049 € | 2.502,45 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |






