FDD6630A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 1.502
Unit Price: 0,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.342
Unit Price: 0,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.493
Unit Price: 1,07000 €
Datasheet
N-Channel 30 V 21A (Ta) 28W (Ta) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 21A (Ta) 28W (Ta) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD6630A

DigiKey Part Number
FDD6630ATR-ND - Tape & Reel (TR)
FDD6630ACT-ND - Cut Tape (CT)
FDD6630ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD6630A
Description
MOSFET N-CH 30V 21A TO252
Customer Reference
Detailed Description
N-Channel 30 V 21A (Ta) 28W (Ta) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
462 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
28W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
35mOhm @ 7.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DI030N03D1Diotec Semiconductor1.5024878-DI030N03D1CT-ND0,78000 €Similar
STD17NF03LT4STMicroelectronics3.342497-3155-1-ND0,81000 €Similar
STD18NF03LSTMicroelectronics1.493497-7961-1-ND1,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes